MICROCHIP M2GL150TS-1FCSG536
| Manufacturer | |
| MPN | M2GL150TS-1FCSG536 |
| LCSC Part # | C6985335 |
| Packaging | CSPBGA-536(16x16) |
| Customer # | |
| Key Attributes | 146124 CSPBGA-536(16x16) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | CSPBGA-536(16x16) | |
| Embedded Block RAM | 5120000bit | |
| Number of Logic Elements/Blocks | 146124 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4905 | $ 0.49 |
| 180+ | $ 0.1972 | $ 35.50 |
| 540+ | $ 0.1908 | $ 103.03 |
| 990+ | $ 0.186 | $ 184.14 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | CSPBGA-536(16x16) | |
| Embedded Block RAM | 5120000bit | |
| Number of Logic Elements/Blocks | 146124 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

