LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor 1N4753AH product image
Images for reference only

Taiwan Semiconductor 1N4753AHRoHS

Manufacturer
MPN
1N4753AH
LCSC Part #
C6984928
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
1W 1 Independent 34.2V~37.8V 36V DO-204AL(DO-41) Single Zener Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor 1N4753AH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2139$ 0.21
200+$ 0.0854$ 17.08
500+$ 0.0825$ 41.25
1,000+$ 0.0811$ 81.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-204AL(DO-41)
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@27.4V
Impedance(Zzt)50Ω
Diode Configuration1 Independent
Zener Voltage(Range)34.2V~37.8V
Zener Voltage(Nom)36V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • AEC-Q101 qualifiable
  • Glass passivated chip junction
  • Low profile package
  • Built-in stress relief
  • Low inductance
  • Typical IR less than 5μA above 11V
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • For general-purpose voltage regulation and protection applications