YANGJIE GBJ810
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | GBJ810 |
| LCSC Part # | C698429 |
| Package | 6KBJ |
| Customer # | |
| Description | 175A 1V@4A 3.5A 1kV 6KBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Package | 6KBJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5041 | $ 0.50 |
10+ | $ 0.4057 | $ 4.06 |
30+ | $ 0.3289 | $ 9.87 |
105+ | $ 0.2766 | $ 29.04 |
495+ | $ 0.2536 | $ 125.53 |
1,500+ | $ 0.2382 | $ 357.30 |
Standard Packaging 15/Full
Tube | ||