LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP 1N5521D/TR product image
Immagini a scopo illustrativo

MICROCHIP 1N5521D/TRRoHS

Produttore
Cod. Prod.
1N5521D/TR
Cod. LCSC
C6984265
Imballo
DO-35(DO-204AH)
Numero Cliente
Attr. chiave
1 Independent 4.3V DO-35(DO-204AH) Single Zener Diodes RoHS
Scheda Tecnicapdf iconMICROCHIP 1N5521D/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 15.3677$ 15.37
161+$ 6.1314$ 987.16
483+$ 5.9268$ 2862.64
966+$ 5.8253$ 5627.24
Package Standard161/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
ImballoDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA@1.5V
Impedance(Zzt)18Ω
Zener Voltage(Nom)4.3V

Descrizione

Traduzione AI

0.5W axial-lead glass Zener voltage regulators in the 1N5518 to 1N5546 series, offering voltage options from 3.3V to 33V with tolerances ranging from ±1% to ±20%. Unless otherwise ordered, the standard tolerance is ±5% with suffix B. These axial-lead glass DO-35 Zener diodes are also available with an internal metallurgical bond option. The bonded Zener package construction is also available in JAN, JANTX, and JANTXV specifications. Microsemi also offers many other Zener products to meet higher and lower power application requirements.

Caratteristiche

Traduzione AI
  • JEDEC-registered types 1N5518 through 1N5546.
  • Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
  • "-1" suffix products offer internal metallurgical bonding option.
  • JAN, JANTX, and JANTXV grades available per MIL-PRF-19500/437 (requires metallurgical bonding option and ±5% or tighter voltage tolerance, suffix B-1, C-1, or D-1).
  • RoHS-compliant versions available (commercial grade only).

Applicazioni

Traduzione AI
  • Voltage regulation over a wide range of operating current and temperature.
  • Guaranteed voltage regulation (ΔVZ) from IZL to IZT.
  • Voltage options from 3.3 to 33V.
  • Flexible axial-lead mounting terminals.
  • Insensitive to ESD per MIL-STD-750 Method 1020.