LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C8160BRSL product image
Images for reference only

VISHAY RN55C8160BRSL

Manufacturer
MPN
RN55C8160BRSL
LCSC Part #
C6982296
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 816Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C8160BRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4006$ 2.40
200+$ 0.9587$ 191.74
500+$ 0.9272$ 463.60
1,000+$ 0.9115$ 911.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance816Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece