USAKRO SS-12D03-G5
| Manufacturer | USAKROAsian Brands |
| MPN | SS-12D03-G5 |
| LCSC Part # | C698226 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 300mA | |
| Circuit | SPDT | |
| Length | 8.7mm | |
| Voltage Rating | 50V | |
| Width | 3.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0506$ 0.0431 | $ 0.43 |
| 100+ | $ 0.0402$ 0.0342 | $ 3.42 |
| 300+ | $ 0.0349$ 0.0297 | $ 8.91 |
| 1,000+ | $ 0.031$ 0.0264 | $ 26.40 |
| 5,000+ | $ 0.0278$ 0.0237 | $ 118.50 |
| 10,000+ | $ 0.0263$ 0.0224 | $ 224.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 300mA | |
| Circuit | SPDT | |
| Length | 8.7mm | |
| Voltage Rating | 50V | |
| Width | 3.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



