USAKRO SS-12F44-G6
| Manufacturer | USAKROAsian Brands |
| MPN | SS-12F44-G6 |
| LCSC Part # | C698210 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 500mA | |
| Switch Height | 12mm | |
| Length | 12.1mm | |
| Voltage Rating | 50V | |
| Actuator Color | Black | |
| Width | 5.6mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0726$ 0.0618 | $ 0.62 |
| 100+ | $ 0.0577$ 0.0491 | $ 4.91 |
| 300+ | $ 0.0502$ 0.0427 | $ 12.81 |
| 1,000+ | $ 0.0423$ 0.0360 | $ 36.00 |
| 5,000+ | $ 0.0378$ 0.0322 | $ 161.00 |
| 10,000+ | $ 0.0356$ 0.0303 | $ 303.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 500mA | |
| Switch Height | 12mm | |
| Length | 12.1mm | |
| Voltage Rating | 50V | |
| Actuator Color | Black | |
| Width | 5.6mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



