Yunxing SPE1EM331E12OL
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | SPE1EM331E12OL |
| LCSC Part # | C698143 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 330uF ±20% 25V TH |
| Description | 330uF ±20% 25V Through Hole,D6.3xL12mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
955 
955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1705 | $ 0.85 |
50+ | $ 0.1321 | $ 6.61 |
150+ | $ 0.1157 | $ 17.36 |
1,000+ | $ 0.0952 | $ 95.20 |
2,000+ | $ 0.0861 | $ 172.20 |
5,000+ | $ 0.0806 | $ 403.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$