LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec M-1305 200 product image
Images for reference only

Nidec M-1305 200RoHS

Manufacturer
MPN
M-1305 200
LCSC Part #
C6981281
Packaging
-
Customer #
Key Attributes
POT 200Ω 1W
Datasheetpdf iconNidec M-1305 200

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerNidec
Packaging-
Tolerance±5%
Temperature Coefficient±50ppm/℃
Power(Watts)1W
Number of Turns5
Resistance200Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.6771$ 36.68
200+$ 14.6352$ 2927.04
500+$ 14.1453$ 7072.65
1,000+$ 13.9051$ 13905.10
Standard Packaging20/Full Bag
Better price for more quantity?
$