Taiyo Yuden LSCNE2016FET1R0MCB
| Manufacturer | |
| Mfr. Part # | LSCNE2016FET1R0MCB |
| LCSC Part # | C6980834 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.3A 70mΩ 0806 |
| Description | 2.3A 1uH ±20% 70mΩ 2.8A 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,950
3,950
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2238 | $ 1.12 |
50+ | $ 0.1781 | $ 8.91 |
150+ | $ 0.1585 | $ 23.78 |
500+ | $ 0.1341 | $ 67.05 |
2,500+ | $ 0.1232 | $ 308.00 |
4,000+ | $ 0.1167 | $ 466.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$