Carling Technologies LTIGM51-6S-BL-RC/AM-MBL/250N
| Manufacturer | |
| Mfr. Part # | LTIGM51-6S-BL-RC/AM-MBL/250N |
| LCSC Part # | C6980740 |
| Package | - |
| Customer # | |
| Description | DPDT 28V 125V Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 65.4776 | $ 65.48 |
200+ | $ 26.1263 | $ 5225.26 |
500+ | $ 25.2533 | $ 12626.65 |
Standard Packaging 1/Full
Bag | ||