muRata LQH44PN470MPRL
| Manufacturer | |
| Mfr. Part # | LQH44PN470MPRL |
| LCSC Part # | C6980417 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 600mA 650mΩ 1616 |
| Description | 600mA 47uH 650mΩ 750mA ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
165
165
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.263 | $ 1.32 |
50+ | $ 0.2088 | $ 10.44 |
150+ | $ 0.1856 | $ 27.84 |
1,000+ | $ 0.1566 | $ 156.60 |
2,000+ | $ 0.1437 | $ 287.40 |
5,000+ | $ 0.1359 | $ 679.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$