AnaSem VRH4501NTX
| Manufacturer | |
| MPN | VRH4501NTX |
| LCSC Part # | C698017 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High speed, Low dropout, High output accuracy CMOS Voltage Regulator with On/Off circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Output Type | - | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VRH series are positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the EN=VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over-current protection circuit is built in.
Features
- Output voltage range: 0.9V ~ 5.0V (selectable with a step of 0.05V)
- Operating voltage range: 1.6V ~ 6.0V
- High accuracy output voltage: ±1% (VOUT = 1.95V ~ 5.0V) / ±20mV (VOUT = 0.9V ~ 1.9V)
- Maximum output current: 250mA
- Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
- Low current consumption: Typ. 25μA
- High ripple rejection: Typ. 75dB at 1kHz
- Low ESR capacitor: 1.0μF ceramic capacitor
- Operating temperature range: -40°C ~ +85°C
- Built-in over-current protector: Limit current: 300mA
- CL high-speed auto-discharge
- Built-in On/Off circuit
- Small package: SOT-25 (2.9×2.8×1.1mm), LLP-4 (1.2×1.6×0.6mm), SDFN-4 (1.0×1.0×0.4mm)
Applications
- Battery powered devices
- Cellular phone
- Digital / Video cameras
- Portable games
- Handheld instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.086 | $ 0.43 |
| 50+ | $ 0.069 | $ 3.45 |
| 150+ | $ 0.0605 | $ 9.08 |
| 500+ | $ 0.0542 | $ 27.10 |
| 3,000+ | $ 0.0491 | $ 147.30 |
| 6,000+ | $ 0.0465 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Output Type | - | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VRH series are positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the EN=VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over-current protection circuit is built in.
Features
- Output voltage range: 0.9V ~ 5.0V (selectable with a step of 0.05V)
- Operating voltage range: 1.6V ~ 6.0V
- High accuracy output voltage: ±1% (VOUT = 1.95V ~ 5.0V) / ±20mV (VOUT = 0.9V ~ 1.9V)
- Maximum output current: 250mA
- Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
- Low current consumption: Typ. 25μA
- High ripple rejection: Typ. 75dB at 1kHz
- Low ESR capacitor: 1.0μF ceramic capacitor
- Operating temperature range: -40°C ~ +85°C
- Built-in over-current protector: Limit current: 300mA
- CL high-speed auto-discharge
- Built-in On/Off circuit
- Small package: SOT-25 (2.9×2.8×1.1mm), LLP-4 (1.2×1.6×0.6mm), SDFN-4 (1.0×1.0×0.4mm)
Applications
- Battery powered devices
- Cellular phone
- Digital / Video cameras
- Portable games
- Handheld instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



