L3Harris Narda-MITEQ LNA-20-08001800-23-15P
| Manufacturer | |
| Mfr. Part # | LNA-20-08001800-23-15P |
| LCSC Part # | C6979944 |
| Package | - |
| Customer # | |
| Key Attributes | 8.0-18.0 GHz Low Noise Amplifier |
| Description | 20dB 8GHz~18GHz 15V 2.3dB 300mA RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | L3Harris Narda-MITEQ | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9341.8305 | $ 9341.83 |
200+ | $ 3727.451 | $ 745490.20 |
500+ | $ 3602.8941 | $ 1801447.05 |
1,000+ | $ 3541.3475 | $ 3541347.50 |
Standard Packaging 1/Full
Box | ||