ifm Efector LI5141
| Manufacturer | |
| MPN | LI5141 |
| LCSC Part # | C6979350 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 299.863 | $ 299.86 |
| 200+ | $ 281.6317 | $ 56326.34 |
| 500+ | $ 272.2209 | $ 136110.45 |
| 1,000+ | $ 267.5702 | $ 267570.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

