LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AnaSem VDA5010NTA product image
  • VDA5010NTA thumbnail 1
  • VDA5010NTA thumbnail 2
  • VDA5010NTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AnaSem VDA5010NTARoHS

Manufacturer
MPN
VDA5010NTA
LCSC Part #
C697864
Packaging
SOT-23
Customer #
Key Attributes
700mV~6V 1 SOT-23 Supervisors RoHS
Datasheetpdf iconAnaSem VDA5010NTA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0557$ 0.56
100+$ 0.0443$ 4.43
300+$ 0.0385$ 11.55
3,000+$ 0.0343$ 102.90
6,000+$ 0.0308$ 184.80
9,000+$ 0.0291$ 261.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerAnaSem
PackagingSOT-23
Operating Temperature-40℃~+85℃
output typeOpen-drain
Voltage - Supply700mV~6V
ChipTypeVoltage Detector
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The VDA series are voltage detectors with low voltage, low power consumption and high accuracy. The accuracy of the detection voltage is detected based on a voltage reference of high accuracy that the temperature coefficient is controlled. The detection voltage is made in high accuracy by using the laser trimming technology.

Features

AI Translation
  • Detection voltage range: 0.8V ~ 6.0V (selectable with a step of 0.1V)
  • Operating voltage range: 0.7V ~ 6.0V
  • High accuracy detection voltage: ±1% (VDET = 1.8V ~ 6.0V) / ±2% (VDET = 0.8V ~ 1.7V)
  • Detection voltage temperature characteristics: Typ. ±20ppm/°C (VDET = 1.8V ~ 6.0V)
  • Output types: CMOS or N-channel open drain
  • Low current consumption: Typ. 0.6μA (VIN = 1.5V)
  • Operating temperature range: -40°C ~ +85°C
  • Small package: SOT - 23 (2.9×2.8×1.1mm)

Applications

AI Translation
  • Reset of microprocessor
  • Power - on reset of system
  • Charge detection of battery
  • Battery back - up of memory
  • Monitoring of battery life time