LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF14-6S-1.25C product image
  • DF14-6S-1.25C thumbnail 1
  • DF14-6S-1.25C thumbnail 2
  • DF14-6S-1.25C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF14-6S-1.25CRoHS

Manufacturer
MPN
DF14-6S-1.25C
LCSC Part #
C697806
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.25mm SINGLE ROW
Datasheetpdf iconHRS DF14-6S-1.25C
Custom CablesMOQ 1pc
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorBeige
Number of PINs Per Row6
Row Spacing-
Operating Temperature-35℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.