HRS FX15S-31P-C
| Manufacturer | |
| Mfr. Part # | FX15S-31P-C |
| LCSC Part # | C697799 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CONN HOUSING 31POS 1mm SINGLE ROW |
| Description | Connector Housing 31 Position 1mm Pitch Single Row -55℃~+80℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | HRS | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
43
43
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9395 | $ 1.94 |
10+ | $ 1.6579 | $ 16.58 |
30+ | $ 1.4824 | $ 44.47 |
80+ | $ 1.2185 | $ 97.48 |
480+ | $ 1.138 | $ 546.24 |
800+ | $ 1.1026 | $ 882.08 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$