AnaSem VDA2510NTA
| Manufacturer | |
| Mfr. Part # | VDA2510NTA |
| LCSC Part # | C697775 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Low voltage, Low power, High detect accuracy CMOS Voltage Detector |
| Description | 30us 700mV~6V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | AnaSem | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15,250 
15,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0793 | $ 0.79 |
100+ | $ 0.0654 | $ 6.54 |
300+ | $ 0.0584 | $ 17.52 |
3,000+ | $ 0.0457 | $ 137.10 |
6,000+ | $ 0.0415 | $ 249.00 |
9,000+ | $ 0.0394 | $ 354.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$