TE Connectivity 1634201-6
| Manufacturer | |
| MPN | 1634201-6 |
| LCSC Part # | C6977317 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Double pole single throw Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -20℃~+85℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Yellow | |
| Actuator Type | - | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8482 | $ 7.85 |
| 200+ | $ 3.1322 | $ 626.44 |
| 500+ | $ 3.0271 | $ 1513.55 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -20℃~+85℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Yellow | |
| Actuator Type | - | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

