Cornell Dubilier Electronics 157XMPL6R3MG19H
| Manufacturer | |
| MPN | 157XMPL6R3MG19H |
| LCSC Part # | C6976993 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 150uF 6.3V 3A@100kHz 12mΩ ±20% 2917 Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 2917 | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 2.1mm | |
| Voltage Rating | 6.3V | |
| Diameter | - | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | 3A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8063 | $ 1.81 |
| 200+ | $ 0.7207 | $ 144.14 |
| 500+ | $ 0.6969 | $ 348.45 |
| 1,000+ | $ 0.6857 | $ 685.70 |
Standard Packaging3500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 2917 | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 2.1mm | |
| Voltage Rating | 6.3V | |
| Diameter | - | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | 3A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

