Conta-Clip, Inc. 15497.2
| Manufacturer | |
| MPN | 15497.2 |
| LCSC Part # | C6976898 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact plug-in relay (PRC) socket base PRC, screw connection, TS 35 mounting rail installation, 1 changeover contact, input voltage 110~125V AC/DC. External insulated jumper for compact plug-in relay (PRC), 20-pole, shortenable, voltage 250V, current 36A. Plug-in miniature power relay with multi-layer gold contacts, 1 changeover contact, input voltage 60VDC.
Features
AI Translation
- Screw connection
- Mounting type: TS 35 DIN rail
- 1 changeover contact
- Multi-layer gold contacts
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.8064 | $ 27.81 |
| 200+ | $ 11.0951 | $ 2219.02 |
| 500+ | $ 10.7247 | $ 5362.35 |
| 1,000+ | $ 10.5411 | $ 10541.10 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact plug-in relay (PRC) socket base PRC, screw connection, TS 35 mounting rail installation, 1 changeover contact, input voltage 110~125V AC/DC. External insulated jumper for compact plug-in relay (PRC), 20-pole, shortenable, voltage 250V, current 36A. Plug-in miniature power relay with multi-layer gold contacts, 1 changeover contact, input voltage 60VDC.
Features
AI Translation
- Screw connection
- Mounting type: TS 35 DIN rail
- 1 changeover contact
- Multi-layer gold contacts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

