Conta-Clip, Inc. 15493.2
| Manufacturer | |
| MPN | 15493.2 |
| LCSC Part # | C6976894 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact plug-in relay (PRC) socket base PRC, with tension spring connection, TS 35 mounting rail installation, 1 changeover contact, input voltage 220 ~ 240 VAC/DC. External compact plug-in relay (PRC) insulated jumper, 20-pole, shortenable, voltage 250 V, current 36 A.
Features
AI Translation
- Spring-clamp connection
- Mountable on TS 35 DIN rail
- 1 changeover contact
- Input voltage 220 ~ 240 VAC/DC
- 20-pole jumper shortenable
- Jumper voltage 250 V
- Jumper current 36 A
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.3637 | $ 30.36 |
| 200+ | $ 12.1153 | $ 2423.06 |
| 500+ | $ 11.7109 | $ 5855.45 |
| 1,000+ | $ 11.5118 | $ 11511.80 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact plug-in relay (PRC) socket base PRC, with tension spring connection, TS 35 mounting rail installation, 1 changeover contact, input voltage 220 ~ 240 VAC/DC. External compact plug-in relay (PRC) insulated jumper, 20-pole, shortenable, voltage 250 V, current 36 A.
Features
AI Translation
- Spring-clamp connection
- Mountable on TS 35 DIN rail
- 1 changeover contact
- Input voltage 220 ~ 240 VAC/DC
- 20-pole jumper shortenable
- Jumper voltage 250 V
- Jumper current 36 A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

