Conta-Clip, Inc. 15490.2
| Manufacturer | |
| MPN | 15490.2 |
| LCSC Part # | C6976892 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact plug-in relay (PRC) socket base with screw connection, TS 35 din rail mounting, 1 changeover contact, input voltage 6, 12, or 24VDC. Also available: external insulating jumper for compact plug-in relays (PRC), 20-pole, shortenable, 250V, 36A. Plug-in miniature power relay with multi-layer gold contacts, 1 changeover contact, input voltage 12VDC.
Features
AI Translation
- Compact plug-in relay socket base with screw connections
- Mounting type: TS 35 DIN rail mount
- Plug-in miniature power relay with multi-layer gold contacts
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.3804 | $ 26.38 |
| 200+ | $ 10.5272 | $ 2105.44 |
| 500+ | $ 10.1753 | $ 5087.65 |
| 1,000+ | $ 10.0009 | $ 10000.90 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact plug-in relay (PRC) socket base with screw connection, TS 35 din rail mounting, 1 changeover contact, input voltage 6, 12, or 24VDC. Also available: external insulating jumper for compact plug-in relays (PRC), 20-pole, shortenable, 250V, 36A. Plug-in miniature power relay with multi-layer gold contacts, 1 changeover contact, input voltage 12VDC.
Features
AI Translation
- Compact plug-in relay socket base with screw connections
- Mounting type: TS 35 DIN rail mount
- Plug-in miniature power relay with multi-layer gold contacts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

