LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech EKM127M2GL30CW product image
  • EKM127M2GL30CW thumbnail 1
  • EKM127M2GL30CW thumbnail 2
  • EKM127M2GL30CW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Man Yue Tech EKM127M2GL30CWRoHS

Manufacturer
Man Yue TechAsian Brands
MPN
EKM127M2GL30CW
LCSC Part #
C697518
Packaging
Through Hole,D18xL30mm
Customer #
Key Attributes
CAP ALUM 120uF ±20% 400V TH
Datasheetpdf iconMan Yue Tech EKM127M2GL30CW
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4828$ 0.48
10+$ 0.4708$ 4.71
30+$ 0.4632$ 13.90
100+$ 0.4557$ 45.57
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D18xL30mm
Tolerance±20%
Voltage Rating400V
Lifetime2000hrs@105℃
Capacitance120uF
Ripple Current-
Pin Spacing7.5mm
Operating Temperature-45℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)30mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece