LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech EKM157M2GL35RR product image
  • EKM157M2GL35RR thumbnail 1
  • EKM157M2GL35RR thumbnail 2
  • EKM157M2GL35RR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Man Yue Tech EKM157M2GL35RRRoHS

Manufacturer
Man Yue TechAsian Brands
MPN
EKM157M2GL35RR
LCSC Part #
C697513
Packaging
Through Hole,D18xL35mm
Customer #
Key Attributes
CAP ALUM 150uF ±20% 400V TH
Datasheetpdf iconMan Yue Tech EKM157M2GL35RR
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8498$ 0.85
10+$ 0.6837$ 6.84
30+$ 0.6014$ 18.04
150+$ 0.5191$ 77.87
450+$ 0.47$ 211.50
1,050+$ 0.4447$ 466.94
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D18xL35mm
Tolerance±20%
Voltage Rating400V
Lifetime2000hrs@105℃
Capacitance150uF
Ripple Current-
Pin Spacing7.5mm
Operating Temperature-45℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)35mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece