Man Yue Tech ERT187M2GL40RR
| Manufacturer | Man Yue TechAsian Brands |
| MPN | ERT187M2GL40RR |
| LCSC Part # | C697500 |
| Packaging | Through Hole,D18xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 180uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D18xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 880
880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1577 | $ 1.16 |
| 10+ | $ 0.9686 | $ 9.69 |
| 30+ | $ 0.8658 | $ 25.97 |
| 150+ | $ 0.724 | $ 108.60 |
| 450+ | $ 0.6718 | $ 302.31 |
| 1,050+ | $ 0.649 | $ 681.45 |
Standard Packaging150/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D18xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



