LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JSK5012S15 product image
Images for reference only

XP Power JSK5012S15RoHS

Manufacturer
MPN
JSK5012S15
LCSC Part #
C6973366
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
DIP,50.8x25.4mm DC DC Converters RoHS
Datasheetpdf iconXP Power JSK5012S15
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 208.018$ 208.02
200+$ 83.0009$ 16600.18
500+$ 80.2279$ 40113.95
1,000+$ 78.8565$ 78856.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP,50.8x25.4mm
Number of Outputs1
Iout3.33A
Vin9V~18V
Vout15V
FeaturesProgrammable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency91%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Regulated Single Output
  • 2:1 Input Range
  • 2”×1” Package
  • 1500 VDC Isolation
  • Operating Temperature -40°C to +105°C
  • ITE Safety Approvals
  • Remote On/Off
  • High Power Density
  • Optional Heatsink
  • Six-sided Metal Case