LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RH05022R00FE02 product image
Images for reference only

VISHAY RH05022R00FE02RoHS

Manufacturer
MPN
RH05022R00FE02
LCSC Part #
C6972873
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 22Ω ±1% 50W
Datasheetpdf iconVISHAY RH05022R00FE02

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Power(Watts)50W
Resistance22Ω
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±20ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3289$ 9.33
200+$ 3.7234$ 744.68
500+$ 3.5976$ 1798.80
1,000+$ 3.537$ 3537.00
Standard Packaging5/Full Bag
Better price for more quantity?
$