LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches JB15LPC-BE product image
Images for reference only

NKK Switches JB15LPC-BERoHS

Manufacturer
MPN
JB15LPC-BE
LCSC Part #
C6972683
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 176gf PC Pin Through Hole
Datasheetpdf iconNKK Switches JB15LPC-BE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9887$ 7.99
200+$ 3.1873$ 637.46
500+$ 3.0809$ 1540.45
1,000+$ 3.0285$ 3028.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerNKK Switches
PackagingThrough Hole
Voltage Rating24V
Operating Temperature-25℃~+70℃
Installation MethodThrough Hole
PressForce1.76N
Termination StylePC Pin
Actuator StyleRectangular Button
With Lamp-
CircuitSPST-NO
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece