LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz J49SML-F-G-G-K-25M0 product image
Images for reference only

Jauch Quartz J49SML-F-G-G-K-25M0RoHS

Manufacturer
MPN
J49SML-F-G-G-K-25M0
LCSC Part #
C6971799
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 25MHz ±30ppm 18pF 30Ω HC-49S-SMD
Datasheetpdf iconJauch Quartz J49SML-F-G-G-K-25M0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3807$ 0.38
200+$ 0.152$ 30.40
500+$ 0.1469$ 73.45
1,000+$ 0.1444$ 144.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece