Geyer Electronic E.K. 12.88643
| Manufacturer | |
| MPN | 12.88643 |
| LCSC Part # | C6971132 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Crystal 14.31818MHz ±30ppm 12pF 70Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Geyer Electronic E.K. | |
| Packaging | SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Quartz crystal, SMD version. Covers dimensions, top-view connections (pins 2 and 4 connected to metal cover), recommended pads, reflow soldering conditions, and tape-and-reel specifications (reel diameter 178mm).
Features
AI Translation
- SMT version
- Pins 2 and 4 connected to metal cover
- Reel diameter 178mm
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8976 | $ 0.90 |
| 200+ | $ 0.3587 | $ 71.74 |
| 500+ | $ 0.3461 | $ 173.05 |
| 1,000+ | $ 0.3414 | $ 341.40 |
Standard Packaging10/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Geyer Electronic E.K. | |
| Packaging | SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Quartz crystal, SMD version. Covers dimensions, top-view connections (pins 2 and 4 connected to metal cover), recommended pads, reflow soldering conditions, and tape-and-reel specifications (reel diameter 178mm).
Features
AI Translation
- SMT version
- Pins 2 and 4 connected to metal cover
- Reel diameter 178mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

