LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X1502H-09-N0 product image
  • X1502H-09-N0 thumbnail 1
  • X1502H-09-N0 thumbnail 2
  • X1502H-09-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1502H-09-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1502H-09-N0
LCSC Part #
C697060
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X1502H-09-N0
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0378$ 0.0360$ 0.72
200+$ 0.03$ 0.0285$ 5.70
1,000+$ 0.0231$ 0.0220$ 22.00
2,000+$ 0.0205$ 0.0195$ 39.00
10,000+$ 0.0183$ 0.0174$ 174.00
20,000+$ 0.0171$ 0.0163$ 326.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.