LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X1502H-07-N0 product image
  • X1502H-07-N0 thumbnail 1
  • X1502H-07-N0 thumbnail 2
  • X1502H-07-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1502H-07-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1502H-07-N0
LCSC Part #
C697058
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 1.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X1502H-07-N0
Custom CablesMOQ 1pc
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0248$ 0.0236$ 0.47
200+$ 0.0193$ 0.0184$ 3.68
1,000+$ 0.0163$ 0.0155$ 15.50
2,000+$ 0.0145$ 0.0138$ 27.60
10,000+$ 0.0129$ 0.0123$ 123.00
20,000+$ 0.012$ 0.0114$ 228.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.