LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X1502H-05-N0 product image
  • X1502H-05-N0 thumbnail 1
  • X1502H-05-N0 thumbnail 2
  • X1502H-05-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1502H-05-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1502H-05-N0
LCSC Part #
C697056
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X1502H-05-N0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0181$ 0.0172$ 0.86
500+$ 0.0144$ 0.0137$ 6.85
2,000+$ 0.0111$ 0.0106$ 21.20
5,000+$ 0.0099$ 0.0095$ 47.50
25,000+$ 0.0088$ 0.0084$ 210.00
50,000+$ 0.0082$ 0.0078$ 390.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.