LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X8826H-2x04-N0 product image
  • X8826H-2x04-N0 thumbnail 1
  • X8826H-2x04-N0 thumbnail 2
  • X8826H-2x04-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X8826H-2x04-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X8826H-2x04-N0
LCSC Part #
C697050
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm DUAL ROW
Datasheetpdf iconXKB Connection X8826H-2x04-N0
Custom CablesMOQ 1pc
In-Stock: 915
915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0997$ 0.0948$ 0.47
50+$ 0.0802$ 0.0762$ 3.81
150+$ 0.0705$ 0.0670$ 10.05
1,000+$ 0.0565$ 0.0537$ 53.70
2,000+$ 0.0507$ 0.0482$ 96.40
5,000+$ 0.0477$ 0.0454$ 227.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing2.5mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.