LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X8826H-2x02-N0 product image
  • X8826H-2x02-N0 thumbnail 1
  • X8826H-2x02-N0 thumbnail 2
  • X8826H-2x02-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X8826H-2x02-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X8826H-2x02-N0
LCSC Part #
C697048
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm DUAL ROW
Datasheetpdf iconXKB Connection X8826H-2x02-N0
Custom CablesMOQ 1pc
In-Stock: 1,055
1,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0751$ 0.0714$ 0.36
50+$ 0.0594$ 0.0565$ 2.83
150+$ 0.0515$ 0.0490$ 7.35
500+$ 0.0456$ 0.0434$ 21.70
2,000+$ 0.0409$ 0.0389$ 77.80
4,000+$ 0.0385$ 0.0366$ 146.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing2.5mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.