LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conec 102A10089X product image
Images for reference only

Conec 102A10089XRoHS

Manufacturer
MPN
102A10089X
LCSC Part #
C6970273
Packaging
Through Hole
Customer #
Key Attributes
CONN Board-to-Board 31POS TH GOLD
Datasheetpdf iconConec 102A10089X
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerConec
PackagingThrough Hole
Number of Rows2
Number of Pins31P
Operating Temperature-25℃~+85℃
Mounting TypeThrough Hole
Contact PlatingGold
Current Rating2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2054$ 19.21
200+$ 7.6643$ 1532.86
500+$ 7.4081$ 3704.05
1,000+$ 7.2815$ 7281.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.