Dialight 101503009301
| Manufacturer | |
| MPN | 101503009301 |
| LCSC Part # | C6970180 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Dialight | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Panel front or rear mounting for 15/32" or 1/2" panel holes; front mounting also available for 15/32" or 17/32" panel holes.
- Rugged phenolic insulation: lamp socket, bulb, and all connection points are well-insulated from the mounting bushing with specification-compliant phenolic material.
- Lens cap assembly can be unscrewed from panel front for easy bulb replacement. Indicator lights on pages 10C–11C feature friction-fit lens caps, also easily removable from panel front.
- Two solder terminals provided for electrical connections.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 93.9688 | $ 93.97 |
| 200+ | $ 37.4942 | $ 7498.84 |
| 500+ | $ 36.2419 | $ 18120.95 |
| 1,000+ | $ 35.6229 | $ 35622.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Dialight | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Panel front or rear mounting for 15/32" or 1/2" panel holes; front mounting also available for 15/32" or 17/32" panel holes.
- Rugged phenolic insulation: lamp socket, bulb, and all connection points are well-insulated from the mounting bushing with specification-compliant phenolic material.
- Lens cap assembly can be unscrewed from panel front for easy bulb replacement. Indicator lights on pages 10C–11C feature friction-fit lens caps, also easily removable from panel front.
- Two solder terminals provided for electrical connections.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

