LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9357HM-2x06-N2 product image
  • X9357HM-2x06-N2 thumbnail 1
  • X9357HM-2x06-N2 thumbnail 2
  • X9357HM-2x06-N2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9357HM-2x06-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9357HM-2x06-N2
LCSC Part #
C696970
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 12POS 4.2mm DUAL ROW
Datasheetpdf iconXKB Connection X9357HM-2x06-N2
Custom CablesMOQ 1pc
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1288$ 0.64
50+$ 0.1037$ 5.19
250+$ 0.0824$ 20.60
500+$ 0.073$ 36.50
2,500+$ 0.0654$ 163.50
5,000+$ 0.0617$ 308.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x6P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing4.2mm
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.