Integrated Power Designs 1010252CHCO
| Manufacturer | |
| MPN | 1010252CHCO |
| LCSC Part # | C6969550 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature Range | 0℃~+50℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant
- One to Four Outputs
- Universal 85-264 VAC Input
- EN 60950-1 ITE Certification
- Compact 3" x 5" x 1.12" Size
- Class B Emissions per EN 55022
- Optional Chassis and Cover
- Fits 1U Applications
Applications
AI Translation
- This product is intended for use as a professionally installed component within information technology.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 363.0239 | $ 363.02 |
| 200+ | $ 144.849 | $ 28969.80 |
| 500+ | $ 140.009 | $ 70004.50 |
| 1,000+ | $ 137.6182 | $ 137618.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature Range | 0℃~+50℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant
- One to Four Outputs
- Universal 85-264 VAC Input
- EN 60950-1 ITE Certification
- Compact 3" x 5" x 1.12" Size
- Class B Emissions per EN 55022
- Optional Chassis and Cover
- Fits 1U Applications
Applications
AI Translation
- This product is intended for use as a professionally installed component within information technology.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

