LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X3025HM-2x09-N2 product image
  • X3025HM-2x09-N2 thumbnail 1
  • X3025HM-2x09-N2 thumbnail 2
  • X3025HM-2x09-N2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X3025HM-2x09-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X3025HM-2x09-N2
LCSC Part #
C696955
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 18POS 3mm DUAL ROW
Datasheetpdf iconXKB Connection X3025HM-2x09-N2
Custom CablesMOQ 1pc
In-Stock: 445
445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1333$ 0.67
50+$ 0.1072$ 5.36
150+$ 0.0942$ 14.13
500+$ 0.0755$ 37.75
2,500+$ 0.0677$ 169.25
5,000+$ 0.0638$ 319.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
With WingsWithout Fins
Pins Structure2x9P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row9
Row Spacing3mm
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.