LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X3025HM-06-N2 product image
  • X3025HM-06-N2 thumbnail 1
  • X3025HM-06-N2 thumbnail 2
  • X3025HM-06-N2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X3025HM-06-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X3025HM-06-N2
LCSC Part #
C696946
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 6POS 3mm SINGLE ROW
Datasheetpdf iconXKB Connection X3025HM-06-N2
Custom CablesMOQ 1pc
In-Stock: 725
725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1548$ 0.77
50+$ 0.1243$ 6.22
150+$ 0.109$ 16.35
1,000+$ 0.0884$ 88.40
2,000+$ 0.0793$ 158.60
5,000+$ 0.0747$ 373.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.