LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9862H-02A-N0 product image
  • X9862H-02A-N0 thumbnail 1
  • X9862H-02A-N0 thumbnail 2
  • X9862H-02A-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9862H-02A-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9862H-02A-N0
LCSC Part #
C696935
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.25mm SINGLE ROW
Datasheetpdf iconXKB Connection X9862H-02A-N0
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0117$ 0.59
500+$ 0.0091$ 4.55
2,000+$ 0.0077$ 15.40
4,000+$ 0.0068$ 27.20
24,000+$ 0.0061$ 146.40
50,000+$ 0.0057$ 285.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.