LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPZ40N04S5L4R8ATMA1 product image
  • IPZ40N04S5L4R8ATMA1 thumbnail 1
  • IPZ40N04S5L4R8ATMA1 thumbnail 2
  • IPZ40N04S5L4R8ATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPZ40N04S5L4R8ATMA1RoHS

Manufacturer
MPN
IPZ40N04S5L4R8ATMA1
LCSC Part #
C6969335
Packaging
TSDSON-8FL
Customer #
Key Attributes
MOSFET N-CH 40V 40A TSDSON-8FL
Datasheetpdf iconInfineon IPZ40N04S5L4R8ATMA1
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7961$ 0.80
10+$ 0.6499$ 6.50
30+$ 0.5768$ 17.30
100+$ 0.5053$ 50.53
500+$ 0.4614$ 230.70
1,000+$ 0.4387$ 438.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTSDSON-8FL
Drain to Source Voltage40V
Current - Continuous Drain(Id)40A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation48W
Reverse Transfer Capacitance (Crss@Vds)27pF
RDS(on)4.8mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.56nF
Gate Charge(Qg)29nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • OptiMOS - power MOSFET for automotive applications
  • N-channel - Enhancement mode - Logic Level
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Applications

AI Translation
  • High-side switching - Push-pull amplifier - DC chopper - Automatic test equipment - Load switch applications - Fuel injection systems