LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T521X336M050ATE075 product image
  • T521X336M050ATE075 thumbnail 1
  • T521X336M050ATE075 thumbnail 2
  • T521X336M050ATE075 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T521X336M050ATE075RoHS

Manufacturer
MPN
T521X336M050ATE075
LCSC Part #
C696818
Packaging
CASE-X-7343-43(mm)
Customer #
Key Attributes
CAP TANT 33uF ±20% 50V
Datasheetpdf iconKEMET T521X336M050ATE075
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7488$ 7.75
10+$ 6.6863$ 66.86
30+$ 6.0382$ 181.15
100+$ 5.4964$ 549.64
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
PackagingCASE-X-7343-43(mm)
Capacitance33uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece