LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T521D476M025ATE065 product image
  • T521D476M025ATE065 thumbnail 1
  • T521D476M025ATE065 thumbnail 2
  • T521D476M025ATE065 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T521D476M025ATE065RoHS

Manufacturer
MPN
T521D476M025ATE065
LCSC Part #
C696816
Packaging
CASE-D-7343
Customer #
Key Attributes
47uF ±20% 25V Tantalum Capacitors CASE-D-7343
Datasheetpdf iconKEMET T521D476M025ATE065
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1552$ 1.16
10+$ 0.9839$ 9.84
30+$ 0.8905$ 26.72
100+$ 0.7834$ 78.34
500+$ 0.736$ 368.00
1,000+$ 0.7146$ 714.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
PackagingCASE-D-7343
Capacitance47uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)65mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece