SEMIWARE 1N4001
| Manufacturer |
SEMIWARE
Asian Brands |
| Mfr. Part # | 1N4001 |
| LCSC Part # | C696651 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE STANDARD 50V 1A DO-41 |
| Description | Diode Independent 50V 1A Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SEMIWARE | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,640
3,640
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0221 | $ 0.44 |
200+ | $ 0.0171 | $ 3.42 |
600+ | $ 0.0143 | $ 8.58 |
5,000+ | $ 0.0127 | $ 63.50 |
10,000+ | $ 0.0112 | $ 112.00 |
20,000+ | $ 0.0104 | $ 208.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$