SEMIWARE SESLVU2.8-4
| Manufacturer |
SEMIWARE
Asian Brands |
| Mfr. Part # | SESLVU2.8-4 |
| LCSC Part # | C696642 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | TVS DIODE 2.8VWM 15VC SOP-8 |
| Description | 400W@8/20us 15V 3V 2.8V SOP-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2974 | $ 1.49 |
50+ | $ 0.2388 | $ 11.94 |
150+ | $ 0.2138 | $ 32.07 |
500+ | $ 0.1824 | $ 91.20 |
2,500+ | $ 0.1438 | $ 359.50 |
5,000+ | $ 0.1354 | $ 677.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$