LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCJ0050FF2G product image
Images for reference only

Bel Fuse 0ZCJ0050FF2GRoHS

Manufacturer
MPN
0ZCJ0050FF2G
LCSC Part #
C6964264
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 8V 500mA 1206
Datasheetpdf iconBel Fuse 0ZCJ0050FF2G
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1973$ 0.99
50+$ 0.1552$ 7.76
150+$ 0.1371$ 20.57
500+$ 0.1146$ 57.30
2,500+$ 0.1046$ 261.50
4,000+$ 0.0986$ 394.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current500mA
Pitch-
Current - Max100A
Power Dissipation400mW
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)700mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • 1206 Chip Size, Fast Trip Time, Low DCR Resistance
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification

Applications

AI Translation
  • Circuit Protection